Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 652-105
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F0507
- Brand:
- Festo
Subtotal (1 unit)*
£129.48
(exc. VAT)
£155.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.48 |
*price indicative
- RS Stock No.:
- 652-105
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F0507
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 40mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator serves as a highly efficient and reliable device designed to facilitate optimal operation in automated systems. With a robust yet lightweight structure, this actuator operates through a single-acting mode, efficiently closing to the right through a precision rack and pinion design. It is engineered for various mounting positions and conforms to international standards, including ISO 5211, ensuring seamless integration into existing systems. Safety is paramount, as the actuator features a defined safety switching function that engages when compressed air is turned off, guaranteeing reliability in critical applications. Moreover, it operates effectively across a wide range of conditions, from -20 °C to +80 °C, while maintaining its performance integrity even in explosive environments with certifications reflecting its robustness.
LABS (PWIS) conformity ensures compatibility with sensitive environments
Durable materials such as anodized aluminium and high-alloy stainless steel offer longevity and reliability
Explosion protection certifications for Zones 1 and 2 guarantee safe usage in hazardous conditions
Lightweight at 2180 g making it easy to install and maintain
Durable materials such as anodized aluminium and high-alloy stainless steel offer longevity and reliability
Explosion protection certifications for Zones 1 and 2 guarantee safe usage in hazardous conditions
Lightweight at 2180 g making it easy to install and maintain
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Acting with Return Spring Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore



