Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing

Image representative of range

Subtotal (1 unit)*

£324.55

(exc. VAT)

£389.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.55

*price indicative

RS Stock No.:
825-005
Mfr. Part No.:
K330AATS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

OIL-Xplus 0330G and 1000G Housing

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker filter element designed for high efficiency coalescing, offering robust removal of dry particulates and oil vapour in compressed Air systems. This solution ensures superior filtration performance across various industrial applications.

High efficiency coalescing and dry particulate filtration down to 0.01 Micron

Compatible with OIL-Xplus 0330G and 1000G housings for enhanced versatility

Ideal for compressed Air and nitrogen gas applications

Supports a broad array of industries, including food and beverage, automotive, and pharmaceuticals

Element change interval recommended at 12 months for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy