Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0620G Housing
- RS Stock No.:
- 825-037
- Mfr. Part No.:
- K620AA
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£475.25
(exc. VAT)
£570.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.25 |
*price indicative
- RS Stock No.:
- 825-037
- Mfr. Part No.:
- K620AA
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0620G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0620G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element provides high efficiency coalescing, dry particulate, and oil vapour removal, ensuring cleaner Air supply in various applications.
High efficiency coalescing, dry particulate and oil vapour removal capabilities
Designed for use with OIL-Xplus 0620G housings
Micron rating down to 0.01 Micron for superior filtration performance
Element change interval of 12 months, promoting extended usability
Manufactured for use in industrial manufacturing, food and beverage, automotive, electronics, pharmaceuticals, and medical applications
Related links
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
