Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- RS Stock No.:
- 825-088
- Mfr. Part No.:
- K058AATS
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£143.06
(exc. VAT)
£171.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.06 |
*price indicative
- RS Stock No.:
- 825-088
- Mfr. Part No.:
- K058AATS
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0058G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0058G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element is an Advanced filtering solution designed to efficiently remove coalescing and dry particulate contaminants from Air systems. It ensures cleaner Air, significantly enhancing system performance.
High efficiency coalescing, dry particulate, and oil vapour removal
Micron rating down to 0.01 Micron for superior filtration
Designed specifically for use with OIL-Xplus 0058G housings
Suitable for a wide range of industrial applications
Element change interval of 12 months for reliable performance
Related links
- Parker Replacement Filter Element for OIL-Xplus 0058G
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0220G
- Parker Replacement Filter Element for OIL-Xplus 0430G
