Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- RS Stock No.:
- 825-060
- Mfr. Part No.:
- K017ACS
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£96.64
(exc. VAT)
£115.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.64 |
*price indicative
- RS Stock No.:
- 825-060
- Mfr. Part No.:
- K017ACS
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0017G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0017G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker oil vapour removal filter element designed for high efficiency in coalescing, dry particulate, and oil vapour removal, ensuring optimal performance in compressed Air filter systems.
High efficiency in coalescing dry particulate and oil vapour removal
Suitable for use with OIL-Xplus 0017G housings
Designed specifically for compressed Air and nitrogen gas applications
Compliant with industrial manufacturing equipment standards
Related links
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0220G
- Parker Replacement Filter Element for OIL-Xplus 0430G
