Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- RS Stock No.:
- 823-612
- Mfr. Part No.:
- K330AX
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£403.38
(exc. VAT)
£484.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.38 |
*price indicative
- RS Stock No.:
- 823-612
- Mfr. Part No.:
- K330AX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Use With | OIL-Xplus 0330G and 1000G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Use With OIL-Xplus 0330G and 1000G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed for high efficiency in removing coalescing, dry particulate, and oil vapour from compressed Air systems.
Delivers ultra-high efficiency coalescing and dry particulate filtration
Micron rating effective down to 0.01 Micron for superior performance
Designed for use with OIL-Xplus 0330G and 1000G housings
Element change interval recommended at 12 months for maintenance
Suitable for a range of industrial applications
Related links
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
