Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing

Subtotal (1 unit)*

£323.96

(exc. VAT)

£388.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.96

*price indicative

RS Stock No.:
824-703
Mfr. Part No.:
K330AOTS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

1μm

Product Type

Replacement Filter Element

For Use With

OIL-Xplus 0330G and 1000G Housing

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker compressed Air filter element provides high efficiency coalescing, dry particulate, and oil vapour removal, optimising Air quality in various industrial applications.

High efficiency filtration targeting down to 1 Micron for superior Air purity

Designed for use with OIL-Xplus 0330G and 1000G housings

Suitable for compressed Air and nitrogen gas applications

Element change interval of 12 months for convenience

Ideal for use in industrial manufacturing, food and beverage, and pharmaceuticals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy