Festo Exhaust Valve, G 1/2 x 10 bar, Threaded

Subtotal (1 unit)*

£261.87

(exc. VAT)

£314.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.87

*price indicative

RS Stock No.:
651-346
Mfr. Part No.:
MS6-SV-1/2-C-10V24
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Threaded Connections

G 1/2

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

MS6

COO (Country of Origin):
HU
The Festo soft-start/quick exhaust valve is engineered to optimize pneumatic systems by enhancing control and efficiency. With its innovative electric actuation and soft-seal design, this valve facilitates rapid exhaust and smooth start-up processes, effectively preventing unexpected pressurization. Designed for various operating environments, it offers robust performance at operating pressures ranging from 0.3 MPa to 1 MPa. The valve's compact size and versatile mounting options make it a practical choice for applications requiring reliable exhaust functions, ensuring operational integrity while meeting industry standards for safety and compliance.

Designed for lubricated operation enhancing longevity in demanding conditions
Robust corrosion resistance class CRC 2 suitable for moderate stress environments
IP65 degree of protection which ensuring reliability in various ambient conditions
Complies with EU directives showcasing commitment to safety and quality standards

Related links