Festo Exhaust Valve, NPT 1/4 x 10 bar, Threaded
- RS Stock No.:
- 647-370
- Mfr. Part No.:
- SEU-1/4-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£48.69
(exc. VAT)
£58.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.69 |
*price indicative
- RS Stock No.:
- 647-370
- Mfr. Part No.:
- SEU-1/4-NPT
- Brand:
- Festo
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
| Brand | Festo | |
| Threaded Connections | NPT 1/4 | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | SEU | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Threaded Connections NPT 1/4 | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series SEU | ||
- COO (Country of Origin):
- DE
The Festo quick exhaust valve is designed to optimize the efficiency of pneumatic systems by enabling rapid exhaust of air. This innovative valve ensures quick response times and enhances control over operating conditions, making it ideal for applications that demand precise air management. With its robust design and ability to handle ambient temperatures from -20 °C to 75 °C, the quick exhaust valve is suited for a range of industrial environments. Furthermore, compliance with RoHS standards and the ability to operate with oil lubrication ensures that this product meets stringent industry requirements, offering reliability and performance without compromise.
Operates effectively within a broad pressure range of 0.5 bar to 10 bar
Compatible with compressed air as per ISO 8573-1:2010 which ensuring quality performance
Conforms to VDMA24364-B1/B2-L standards for LABS (PWIS) compliance
Exhibits a noise level of 85 dB(A) maintaining a manageable sound profile during operation
Compatible with compressed air as per ISO 8573-1:2010 which ensuring quality performance
Conforms to VDMA24364-B1/B2-L standards for LABS (PWIS) compliance
Exhibits a noise level of 85 dB(A) maintaining a manageable sound profile during operation