Festo Exhaust Valve, NPT 3/8 Female x 10 bar, Threaded
- RS Stock No.:
- 651-968
- Mfr. Part No.:
- SEU-3/8-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£62.09
(exc. VAT)
£74.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.09 |
*price indicative
- RS Stock No.:
- 651-968
- Mfr. Part No.:
- SEU-3/8-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Threaded Connections | NPT 3/8 Female | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | SEU | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Threaded Connections NPT 3/8 Female | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series SEU | ||
- COO (Country of Origin):
- DE
The Festo quick exhaust valve is designed to enhance the efficiency of pneumatic systems by providing rapid exhaust capabilities. This valve functions effectively as a quick exhaust, allowing for faster cycle times in applications where speed is crucial. It accommodates pneumatic connections of 3/8 NPT on both ports and is easy to mount through a screw-in type. With a robust operating pressure range from 0.2 bar to 10 bar and a temperature tolerance between -20 °C and 75 °C, this valve ensures reliable performance in demanding environments. The incorporation of features such as a silencer further optimizes airflow management, making this valve an essential component for streamlined operations.
Complies with ISO 8573-1:2010 for operating medium which ensuring high-quality air supply
Lubricated operation is supported promoting optimal performance
Sound pressure levels maintained at 83 dB(A) for quieter operation
RoHS-compliant materials ensure environmental responsibility
Lubricated operation is supported promoting optimal performance
Sound pressure levels maintained at 83 dB(A) for quieter operation
RoHS-compliant materials ensure environmental responsibility
