Festo Exhaust Valve, NPT 1/8 x 10 bar, Threaded
- RS Stock No.:
- 650-264
- Mfr. Part No.:
- SEU-1/8-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£33.29
(exc. VAT)
£39.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.29 |
*price indicative
- RS Stock No.:
- 650-264
- Mfr. Part No.:
- SEU-1/8-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Threaded Connections | NPT 1/8 | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | SEU | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Threaded Connections NPT 1/8 | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series SEU | ||
- COO (Country of Origin):
- DE
The Festo quick exhaust valve is designed to enhance pneumatic systems by efficiently expediting exhaust air, thereby reducing cycle times and increasing overall performance. Ideal for applications requiring rapid response, this valve features a robust construction that ensures reliable operation under varying pressures, accommodating a wide range from 0.5 to 10 bar. With its ability to manage functionality at elevated flow rates and a high noise level of 86 dB(A), it is suited for environments demanding stringent operational standards. The valves compatibility with oil lubrication extends its versatility, making it an optimal choice for professionals seeking reliable solutions for their compressed air systems.
Meets VDMA24364-B1/B2-L LABS conformity for performance assurance
Designed for use with compressed air as per ISO 8573-1:2010 standards
Nominal width of 5 mm provides flexibility in system design
Symbol 00991460 allows for easy identification and integration
Designed for use with compressed air as per ISO 8573-1:2010 standards
Nominal width of 5 mm provides flexibility in system design
Symbol 00991460 allows for easy identification and integration
