Festo Exhaust Valve, G 1/2 x 10 bar, Threaded

Subtotal (1 unit)*

£1,052.57

(exc. VAT)

£1,263.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,052.57

*price indicative

RS Stock No.:
651-031
Mfr. Part No.:
MS6-SV-1/2-E-10V24-SO-A4-MP1-WPB-UL1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Threaded Connections

G 1/2

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

MS6

COO (Country of Origin):
HU
The Festo soft-start/quick exhaust valve is engineered to enhance operational efficiency in pneumatic systems. Designed for versatility, this robust valve performs a crucial safety function by mitigating the risk of unexpected start-ups through effective exhaust management. With its compact size of 6 and a maximum operating pressure range of 0.35 MPa to 1 MPa, this valve is perfect for diverse applications. The internal pilot air supply and electric actuation ensure user convenience while the magnetic piston principle provides reliable position detection. Constructed from durable materials, it is well-suited for environments with moderate corrosion stress, ensuring consistent performance over time.

Compact and lightweight design simplifies installation and integration
100% duty cycle supports continuous operation without downtime
Optional in-line installation offers flexibility in system design
Mechanical spring reset type allows for reliable operation without complex controls

Related links