Festo Pneumatic Soft Start Valve, 5700L/min, G 1/2 10 bar
- RS Stock No.:
- 362-542
- Mfr. Part No.:
- MS6-SV-1/2-C-10V24-S-AD7
- Brand:
- Festo
Subtotal (1 unit)*
£436.71
(exc. VAT)
£524.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £436.71 |
*price indicative
- RS Stock No.:
- 362-542
- Mfr. Part No.:
- MS6-SV-1/2-C-10V24-S-AD7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Inlet Port | G 1/2 | |
| Manufacturer Series | MS | |
| Maximum Operating Pressure | 10 bar | |
| Type | Soft Start Or Quick Exhaust Valve | |
| Flow Rate | 5700L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Inlet Port G 1/2 | ||
Manufacturer Series MS | ||
Maximum Operating Pressure 10 bar | ||
Type Soft Start Or Quick Exhaust Valve | ||
Flow Rate 5700L/min | ||
- COO (Country of Origin):
- HU
The Festo Soft start exhaust valve features a piston gate design with an overlap lap for controlled airflow. Electrically actuated, it ensures smooth system start-up and venting. With an internal pilot air supply, it operates efficiently without external assistance. Ideal for safe and gradual pressure buildup in pneumatic systems.
RoHS compliant
IP65 protection rated
IP65 protection rated
Related links
- Festo Pneumatic Soft Start Valve G 1/2 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 Female 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 Female, 6mm Tube Size 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 10 bar
- Festo Pneumatic Soft Start Valve G 1/2 Female 548715
- Festo Pneumatic Soft Start Valve 6mm Tube Size 10 bar, 8038490
- Festo Pneumatic Soft Start Valve G 1/2 Female 548717
- Festo Pneumatic Soft Start Valve G 1/2 Female, 6in Tube Size 10bar
