EMERSON ? ASCO Quick Exhaust Valve, G 1/2 x 10 bar, Threaded, G 1/2in

Subtotal (1 unit)*

£270.66

(exc. VAT)

£324.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.66

*price indicative

RS Stock No.:
328-621
Mfr. Part No.:
G652A6S740A00F1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Threaded Connections

G 1/2

Tube Connections

G 1/2in

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

Series G652

Minimum Operating Pressure

2.75bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Quick Exhaust Solenoid Pilot Valve is a poppet-style valve designed for rapid exhaust of downstream pressure, improving system response times and efficiency. Featuring a G1/2 port size, it is solenoid pilot operated for reliable actuation. The horizontal solenoid configuration ensures compact installation, while its design excludes a DIN connector with light and gauge port, making it a streamlined solution for high-performance pneumatic applications.

Streamlined configuration for efficient operation
Ensures precise and reliable valve actuation

Related links