EMERSON ? ASCO Quick Exhaust Valve, G 1/2 x 10 bar, Threaded, G 1/2in
- RS Stock No.:
- 328-570
- Mfr. Part No.:
- G652A6S240110F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£268.57
(exc. VAT)
£322.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £268.57 |
*price indicative
- RS Stock No.:
- 328-570
- Mfr. Part No.:
- G652A6S240110F1
- Brand:
- EMERSON ? ASCO
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
Brand | EMERSON ? ASCO | |
Threaded Connections | G 1/2 | |
Tube Connections | G 1/2in | |
Connection Type | Threaded | |
Maximum Operating Pressure | 10 bar | |
Manufacturer Series | Series G652 | |
Minimum Operating Pressure | 3.8bar | |
Select all | ||
---|---|---|
Brand EMERSON ? ASCO | ||
Threaded Connections G 1/2 | ||
Tube Connections G 1/2in | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series Series G652 | ||
Minimum Operating Pressure 3.8bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Quick Exhaust Solenoid Pilot Valve is a poppet-style valve designed for rapid exhaust of downstream pressure, improving system response times and efficiency. Featuring a G1/2 port size, it is solenoid pilot operated for reliable actuation. The horizontal solenoid configuration ensures compact installation, while its design excludes a DIN connector with light and gauge port, making it a streamlined solution for high-performance pneumatic applications.
Streamlined configuration for efficient operation
Ensures precise and reliable valve actuation
Ensures precise and reliable valve actuation
Related links
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/2in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/8in
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Quick Exhaust Valve Threaded
- EMERSON ? ASCO Exhaust Valve Threaded, G 1/4in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 1in
- EMERSON ? ASCO Quick Exhaust Valve Threaded, G 3/4in