EMERSON ? ASCO Quick Exhaust Valve, G 1/2 x 10 bar, Threaded, G 1/2in

Subtotal (1 unit)*

£319.49

(exc. VAT)

£383.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.49

*price indicative

RS Stock No.:
328-568
Mfr. Part No.:
G652A6S140356F1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Threaded Connections

G 1/2

Tube Connections

G 1/2in

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

Series G652

Minimum Operating Pressure

3.8bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Slow Start/Quick Exhaust Valve is designed for efficient pressure control, offering high exhaust capacity for rapid depletion of downstream pressure. Its slow start function ensures a gradual increase in downstream pressure, allowing full flow once 70% of inlet pressure is reached, protecting system components from sudden surges. Threaded ports enable both individual and modular mounting, providing flexibility for various pneumatic applications.

Body material is aluminum
Electrical connections

Related links