Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler

Subtotal (1 pack of 10 units)*

£223.42

(exc. VAT)

£268.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£223.42£22.342

*price indicative

RS Stock No.:
903-893
Mfr. Part No.:
25KATF09MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

25 Series

Sub Type

Coupler

Hose Barb Connection

9mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for efficient connection and disconnection in pneumatic, liquid, and gas applications, featuring a robust construction that ensures reliability even in demanding conditions.

Single-hand operation for quick and easy attachment

High flow valve optimises flow while minimising pressure drops

Constructed from Durable nickel-plated brass for longevity

Compatible with a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy