Parker Steel Pneumatic Quick Connect Coupling, 16mm Plug

Subtotal (1 pack of 5 units)*

£44.70

(exc. VAT)

£53.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£44.70£8.94

*price indicative

RS Stock No.:
903-806
Mfr. Part No.:
27SFTF16SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

27 Series

Sub Type

Plug

Hose Barb Connection

16mm

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

240°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug provides an efficient solution for pneumatic and fluid handling applications, designed to operate safely at pressures up to 35 bar with a nominal diameter of 10.

UltraFlo valve ensures optimal flow with minimal pressure drop

Single-hand operation allows for quick and convenient connections

Constructed with a robust steel design for extended service life

Compatible with various fluids, including air, chemicals, and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy