Parker Steel Pneumatic Quick Connect Coupling, 16mm Straight-Through
- RS Stock No.:
- 901-492
- Mfr. Part No.:
- 34SFTF16SXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£183.30
(exc. VAT)
£219.96
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.30 | £18.33 |
*price indicative
- RS Stock No.:
- 901-492
- Mfr. Part No.:
- 34SFTF16SXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 34 | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 16mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 34 | ||
Sub Type Straight-Through | ||
Hose Barb Connection 16mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications up to 35 bar, featuring a robust design and innovative Atlas Copco profile for efficient single-hand operation.
UltraFlo valve ensures optimum flow with minimal pressure drop
Single-hand operation allows for quick and convenient connections
Constructed from steel for enhanced durability and resilience
Compatible with large pneumatic consumers for effective performance
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
