Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- RS Stock No.:
- 903-168
- Mfr. Part No.:
- 21SFKO08MXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£46.48
(exc. VAT)
£55.78
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.48 | £4.648 |
*price indicative
- RS Stock No.:
- 903-168
- Mfr. Part No.:
- 21SFKO08MXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic, liquid, and gas applications with a nominal diameter of 5 mm, ensuring efficient operation up to 35 bar pressure. This reliable solution offers easy connectivity.
Mini industrial coupling features a European profile for widespread use
Single-hand operation facilitates effortless and Rapid connections
Dry-break version available, enhancing operational safety and fluid handling
Additional safety locking system helps prevent unintended disconnections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
