Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- RS Stock No.:
- 902-343
- Mfr. Part No.:
- 21KBKO08DPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£203.17
(exc. VAT)
£243.80
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.17 | £20.317 |
*price indicative
- RS Stock No.:
- 902-343
- Mfr. Part No.:
- 21KBKO08DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 145 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 145 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid handling applications, featuring a nominal diameter of 5mm and a maximum operating pressure of 10 bar, ensuring reliable connection and performance across various environments.
Splash proof design prevents accidental leaks during operation
Ergonomic sleeve allows for easy handling, even while wearing gloves
Colour coding ensures media mix-ups are avoided when coupling
Single-hand operation enables quick and convenient connections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
