Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler

Subtotal (1 pack of 10 units)*

£301.75

(exc. VAT)

£362.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£301.75£30.175

*price indicative

RS Stock No.:
901-495
Mfr. Part No.:
21KBKS08DPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M 12 x 1

Series

21 Series

Sub Type

Coupler

Material

Polyoxymethylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

145 psi

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for fluid handling applications, facilitating reliable connections for pressures up to 10 bar. Its predominant use in industrial contexts makes it a versatile tool for seamless operations.

Splash-proof design ensures valves seal prior to opening

Available with both straight and ergonomic sleeves for effortless handling

Colour coding prevents media mix-ups during coupling

Features single-hand operation for quick, hassle-free connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy