Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- RS Stock No.:
- 903-255
- Mfr. Part No.:
- 21KLKO08RVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£487.12
(exc. VAT)
£584.54
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £487.12 | £243.56 |
*price indicative
- RS Stock No.:
- 903-255
- Mfr. Part No.:
- 21KLKO08RVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M 12 x 1 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M 12 x 1 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system is a robust solution designed for pneumatic, liquids, and gas applications, offering reliable performance up to 35 bar pressure.
Mini industrial coupling allows for single-hand operation
Dry-break design prevents unintentional disconnection
Compatible with various fluids including water, chemicals, and Air
Constructed from Durable stainless steel 303 for longevity
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 12 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M7 x 0.5 Metric Coupler
