Parker Polyoxymethylene Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler

Image representative of range

Subtotal (1 pack of 10 units)*

£202.79

(exc. VAT)

£243.35

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£202.79£20.279

*price indicative

RS Stock No.:
903-437
Mfr. Part No.:
21KBKO06DPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M 10 x 1

Series

21 Series

Sub Type

Coupler

Material

Polyoxymethylene

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

145 psi

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for efficient fluid handling applications, featuring a nominal diameter of 5 mm. It operates effectively up to 10 bar, making it suitable for various industrial uses.

Splash proof design ensures the plug Seals before the valve opens

Ergonomic sleeve facilitates easy handling, even with gloves on

Colour-coded coupling and plug prevent media mix-ups

Single-hand operation allows for quick and easy connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy