Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- RS Stock No.:
- 902-415
- Mfr. Part No.:
- 21SFAW13MXX8
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£90.05
(exc. VAT)
£108.06
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.05 | £18.01 |
*price indicative
- RS Stock No.:
- 902-415
- Mfr. Part No.:
- 21SFAW13MXX8
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 174 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 174 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Coded Quick Coupling is an innovative coupling plug designed for pneumatic and fluid handling applications, ensuring seamless connectivity and safeguarding against media mix-ups with its Advanced coding technology.
Mechanical coding prevents media mix-ups
Single-hand operation allows for quick connection
Above-average flow rate for optimal performance
Available in a robust brass construction
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
