Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug

Image representative of range

Subtotal (1 pack of 2 units)*

£219.77

(exc. VAT)

£263.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£219.77£109.885

*price indicative

RS Stock No.:
901-660
Mfr. Part No.:
20SBAW10EVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

Series 20

Sub Type

Plug

Material

316L Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker Quick Connect Coupling Plug offers reliable connections for pneumatic, liquid, and gas applications. Designed with a nominal diameter of 2.7 mm, it serves various industrial needs efficiently.

Double shut-off mechanism ensures leak-free connections

Single-hand operation allows for quick and easy engagement

Constructed from Durable stainless steel 316L for enhanced longevity

Compatible with Series 20 couplers for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy