Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- RS Stock No.:
- 903-924
- Mfr. Part No.:
- 25SBAW13EVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£224.92
(exc. VAT)
£269.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.92 | £112.46 |
*price indicative
- RS Stock No.:
- 903-924
- Mfr. Part No.:
- 25SBAW13EVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | G 1/4 | |
| Series | 25 Series | |
| Sub Type | Plug | |
| Material | 316L Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size G 1/4 | ||
Series 25 Series | ||
Sub Type Plug | ||
Material 316L Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker coupling plug designed for efficient operation in pneumatic, liquid, and gas applications. Demonstrating double shut-off functionality, it is Ideal for high-flow requirements, ensuring reliable performance in demanding situations.
Constructed from Durable stainless steel 316L for enhanced longevity
Features high-flow and ultra-high-flow valves for excellent flow rates
Single-hand operation facilitates quick and easy connections
Compatible with various series couplers to enhance versatility
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
