Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- RS Stock No.:
- 901-720
- Mfr. Part No.:
- 21KAAW10MPN8
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£190.61
(exc. VAT)
£228.73
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.61 | £38.122 |
*price indicative
- RS Stock No.:
- 901-720
- Mfr. Part No.:
- 21KAAW10MPN8
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/8 | |
| Series | 21 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 174 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/8 | ||
Series 21 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 174 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker coded quick coupling system designed for pneumatic and fluid handling applications, offering a robust connection for systems operating up to 35 bar with a nominal diameter of 5 mm.
Mechanical and colour coding prevent media mix-ups
Enables single-hand operation for efficient connection
Above-average flow rate of 550 L/min for Air
Constructed from Durable brass for longevity
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
