Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Coupler

Image representative of range

Subtotal (1 pack of 5 units)*

£409.06

(exc. VAT)

£490.87

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£409.06£81.812

*price indicative

RS Stock No.:
902-339
Mfr. Part No.:
27KBIW21MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/2

Series

27 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system provides a reliable connection for pneumatic and fluid handling applications, supporting operations up to 35 bar with a robust construction designed for demanding environments.

UltraFlo valve ensures optimal flow and reduced pressure drop

Single-hand operation facilitates quick and easy connections

Designed with a steel sleeve for enhanced durability

Max operating pressure of 35 bar supports intensive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy