Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling

Subtotal (1 pack of 10 units)*

£248.16

(exc. VAT)

£297.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£248.16£24.816

*price indicative

RS Stock No.:
901-711
Mfr. Part No.:
1400KAAK13SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

1400

Sub Type

Coupling

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system is a pneumatic connector designed for reliable coupling in high-pressure applications. With a nominal diameter of 5.5 mm, it facilitates seamless operation up to 35 bar, particularly in industrial environments.

UltraFlo valve guarantees optimum flow and low pressure drop

Designed for single-hand operation, allowing for easy and fast connection

Complies with ISO 6150 B and US MIL-SPEC 4109 standards

Body material MADE of Durable steel for enhanced longevity

Max operating temperature reaches 100 °C and 212 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy