Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- RS Stock No.:
- 901-487
- Mfr. Part No.:
- 33KAIW21SPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£262.21
(exc. VAT)
£314.65
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £262.21 | £26.221 |
*price indicative
- RS Stock No.:
- 901-487
- Mfr. Part No.:
- 33KAIW21SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/2 in | |
| Series | 33 Series | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/2 in | ||
Series 33 Series | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker coupling system designed for seamless pneumatic and fluid handling applications, ensuring reliable connection and operation even under high pressure. Its robust construction and user-friendly design make it Ideal for various industrial needs.
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation facilitates quick and easy connectivity
Constructed from Durable steel and finished with nickel plating
Compatible with both water and various gases for versatile use
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
