Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- RS Stock No.:
- 903-489
- Mfr. Part No.:
- 30KAIW21SPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£176.74
(exc. VAT)
£212.09
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.74 | £17.674 |
*price indicative
- RS Stock No.:
- 903-489
- Mfr. Part No.:
- 30KAIW21SPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/2 in | |
| Series | 30 Series | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/2 in | ||
Series 30 Series | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications, offering robust performance up to 35 bar. Its construction from steel ensures durability and reliability for various industrial uses.
Quick connect product style optimised for efficiency
Designed with a robust steel body for enhanced durability
Valves are of standard type for consistent performance
Compatible with ISO 6150 B profile for universal compatibility
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
