Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling

Subtotal (1 pack of 10 units)*

£49.11

(exc. VAT)

£58.93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£49.11£4.911

*price indicative

RS Stock No.:
901-709
Mfr. Part No.:
33SFIW13SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

33

Sub Type

Coupling

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug designed for efficient pneumatic and fluid handling applications, offering a nominal diameter of 8 with robust performance under pressure up to 35 bar.

UltraFlo valve ensures optimum flow and minimal pressure drop

Single-hand operation facilitates easy and Rapid connections

Constructed from Durable steel, suitable for industrial applications

Compatible with Series 33 couplers for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy