Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling

Image representative of range

Subtotal (1 pack of 5 units)*

£402.68

(exc. VAT)

£483.22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£402.68£80.536

*price indicative

RS Stock No.:
901-714
Mfr. Part No.:
95KSAK17BPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

95

Sub Type

Coupling

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for breathing Air applications, accommodating a nominal diameter of 7.4 mm and functioning efficiently up to 35 bar, particularly within the realm of breathing protection.

Interchangeable with common profiles for breathing Air use

UltraFlo valve ensures optimal flow and reduces pressure drop

Features a safety locking system to avoid accidental disconnection

Tested to conform with EN 139 standard for assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy