Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- RS Stock No.:
- 855-437
- Mfr. Part No.:
- HFCD421212
- Brand:
- Colder Products
Subtotal (1 unit)*
£42.39
(exc. VAT)
£50.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.39 |
*price indicative
- RS Stock No.:
- 855-437
- Mfr. Part No.:
- HFCD421212
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/4 in | |
| Series | HFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.75in | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 4.2 bar | |
| Maximum Operating Temperature | 160°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/4 in | ||
Series HFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 0.75in | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 4.2 bar | ||
Maximum Operating Temperature 160°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling is designed to facilitate fluid control with precision and reliability. Its innovative valved design allows secure disconnection of tubing without turning off the water supply, ensuring efficient operation.
High efficiency valve enables substantial flow in a Compact design
Ergonomic features provide ease of grip, promoting user-friendliness
Constructed from chemically resistant polypropylene material
Compatible with a range of other couplings, enhancing versatility
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
