Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector

Subtotal (1 unit)*

£38.55

(exc. VAT)

£46.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.55

*price indicative

RS Stock No.:
855-431
Mfr. Part No.:
HFC161212
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/4 in

Series

HFC12

Sub Type

Connector

Hose Barb Connection

0.75in

Material

Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Pressure

4.2 bar

Maximum Operating Temperature

160°F

COO (Country of Origin):
US
The Colder Products highly efficient coupling designed to replace conventional brass fittings. It ensures high flow rates while maintaining a lightweight, Compact design, making it Ideal for various fluid transfer applications.

High efficiency valve provides superior flow in a Compact size

Ergonomic design allows easy grip and simple operation

Chemically resistant polypropylene material ensures durability and longevity

Compatible with HFC35 and HFC57 couplings for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy