Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- RS Stock No.:
- 855-433
- Mfr. Part No.:
- HFC17812
- Brand:
- Colder Products
Subtotal (1 unit)*
£26.69
(exc. VAT)
£32.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.69 |
*price indicative
- RS Stock No.:
- 855-433
- Mfr. Part No.:
- HFC17812
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/2 in | |
| Series | HFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.5in | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 4.2 bar | |
| Maximum Operating Temperature | 160°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/2 in | ||
Series HFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 0.5in | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 4.2 bar | ||
Maximum Operating Temperature 160°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling provides high flow capabilities in a lightweight design, ensuring efficient operation across a variety of applications. Its Compact structure is engineered to facilitate easy handling and exceptional reliability.
High efficiency valve allows for increased flow in a reduced size
Ergonomic design ensures a comfortable grip and straightforward operation
Constructed from polypropylene, offering excellent chemical resistance
Compatible with HFC35 and HFC57 couplings for versatile connectivity
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
