Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- RS Stock No.:
- 855-386
- Mfr. Part No.:
- NS2D170212
- Brand:
- Colder Products
Subtotal (1 unit)*
£18.07
(exc. VAT)
£21.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.07 |
*price indicative
- RS Stock No.:
- 855-386
- Mfr. Part No.:
- NS2D170212
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS212 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.25in | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 120°F | |
| Maximum Operating Pressure | 3.1 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS212 | ||
Sub Type Connector | ||
Hose Barb Connection 0.25in | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 120°F | ||
Maximum Operating Pressure 3.1 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling is designed to provide fast, safe, and leak-free fluid line connections. It features an easy twist-to-connect mechanism, making it Ideal for a diverse range of demanding applications.
Efficient, non-spill design allows disconnection under pressure with no spills
Constructed from glass-filled polypropylene for enhanced durability
Broad chemical compatibility with multiple seal material options
Compact design ensures high flow within a small connector footprint
Twist-to-connect locking system enables easy connections in confined spaces
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
