Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector

Subtotal (1 unit)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 November 2026
  • Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.00

*price indicative

RS Stock No.:
855-385
Mfr. Part No.:
NS2D160412
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/4 in

Series

NS212

Sub Type

Connector

Hose Barb Connection

0.25in

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Pressure

3.1 bar

Maximum Operating Temperature

120°F

COO (Country of Origin):
US
The Colder Products connector delivers high-efficiency fluid line connections with its Compact design, allowing seamless functionality in tight spaces while ensuring safety through its non-spill technology.

Twist-to-connect locking mechanism enables effortless and secure connections

Constructed from glass-filled polypropylene for enhanced durability

Broad chemical compatibility supports diverse applications and fluid management

Designed to minimise spills with a discharge rate of less than 0.025 cc per disconnect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy