Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector

Subtotal (1 unit)*

£20.56

(exc. VAT)

£24.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.56

*price indicative

RS Stock No.:
855-360
Mfr. Part No.:
LC20004
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/4 in

Series

LC

Sub Type

Connector

Hose Barb Connection

0.25in

Material

Chrome Plated Brass

Minimum Operating Temperature

-40°F

Maximum Operating Pressure

17.5 bar

Maximum Operating Temperature

180°F

Finish

Chrome

COO (Country of Origin):
US
The Colder Products connector is designed for efficient fluid transfer in various applications, ensuring seamless connectivity and reliability. Crafted from chrome-plated brass, this coupling prioritises durability and performance in demanding environments.

Durable brass construction withstands pressures up to 250 psi

Operates effectively across a temperature range of -40°F to 180°F

Compatible with both PLC and PLC 12 Series couplings for flexibility

Chrome plating provides an attractive finish while enhancing durability

Features a thumb latch for easy one-handed connection and disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy