Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector

Subtotal (1 unit)*

£49.35

(exc. VAT)

£59.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.35

*price indicative

RS Stock No.:
855-394
Mfr. Part No.:
NS6D17006
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

NS6

Sub Type

Connector

Hose Barb Connection

0.375in

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

8.3 bar

COO (Country of Origin):
US
The Colder Products coupling features a unique non-spill design, primarily functioning to connect and disconnect fluid lines safely without leakage, thus enhancing operational efficiency and safety.

Non-spill design allows disconnect under pressure with no spills

Compatible with tubing sizes of 3/8" ID and 9.5 mm ID

Constructed from Durable glass-filled polypropylene for chemical resistance

Temperature range from 32°F to 160°F ensures versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy