Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector

Subtotal (1 unit)*

£29.41

(exc. VAT)

£35.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.41

*price indicative

RS Stock No.:
855-425
Mfr. Part No.:
EFCD17612
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

EFC12

Sub Type

Connector

Hose Barb Connection

9.5mm

Material

Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

7.2 bar

COO (Country of Origin):
US
The Colder Products coupling is engineered for high-efficiency flow, Ideal for demanding environments. Its robust design features a chemical-resistant polypropylene construction, ensuring reliability under varying pressure and temperature conditions.

High efficiency valve delivers more flow than previous series in a Compact design

Constructed from chemically resistant polypropylene, suitable for harsh applications

Temperature range of 32°F to 160°F (0°C to 71°C) accommodates diverse conditions

Compatible with most APC couplings, enhancing system versatility

Fewer moving parts due to the plastic thumb latch, increasing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy