Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- RS Stock No.:
- 855-435
- Mfr. Part No.:
- HFC241212
- Brand:
- Colder Products
Subtotal (1 unit)*
£14.17
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.17 |
*price indicative
- RS Stock No.:
- 855-435
- Mfr. Part No.:
- HFC241212
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/4 in | |
| Series | HFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.75in | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 4.2 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/4 in | ||
Series HFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 0.75in | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 4.2 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling body is designed for fluid control applications, offering secure connections and reliable performance in a Compact design that maintains high flow rates and low spillage.
Polypropylene construction ensures chemical resistance and gamma sterilisation
Compact design provides more flow in a smaller size compared to traditional couplings
Ergonomic features make operation simple and user-friendly
Available in various tubing sizes, accommodating diverse connection needs
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
