Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
855-384
Mfr. Part No.:
NS2D160212
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/8 in

Series

NS212

Sub Type

Connector

Hose Barb Connection

0.125in

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Pressure

3.1 bar

Maximum Operating Temperature

120°F

COO (Country of Origin):
US
The Colder Products coupling is designed for easy, twist-to-connect fluid line connections, featuring an integrated locking mechanism and a Compact design for versatile applications.

Efficient non-spill design enables disconnecting under pressure without leaks

Versatile materials provide broad chemical compatibility for various applications

Twist-to-connect locking mechanism allows for quick, secure connections in tight spaces

Compact design facilitates high-flow fluid transfer in a minimal footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy