Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- RS Stock No.:
- 855-408
- Mfr. Part No.:
- SMFPM02
- Brand:
- Colder Products
Subtotal (1 unit)*
£7.29
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.29 |
*price indicative
- RS Stock No.:
- 855-408
- Mfr. Part No.:
- SMFPM02
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | SMF | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.125in | |
| Material | ABS | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 6.9 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series SMF | ||
Sub Type Connector | ||
Hose Barb Connection 0.125in | ||
Material ABS | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 6.9 bar | ||
- COO (Country of Origin):
- US
The Colder Products panel mount hose barb connector offers a reliable solution for fluid connections, engineered for easy integration and secure fastening. Designed for seamless use in various settings, it ensures efficient performance.
Twist-to-connect design prevents accidental disconnections
Free coupling rotation eliminates the risk of kinked tubing
Quarter turn latch provides audible feedback when securely connected
Constructed from Durable thermoplastic materials for reliable longevity
Related links
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
