Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector

Image representative of range

Subtotal (1 unit)*

£39.07

(exc. VAT)

£46.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.07

*price indicative

RS Stock No.:
855-423
Mfr. Part No.:
EFCD16612
Brand:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

EFC12

Sub Type

Connector

Hose Barb Connection

9.5mm

Material

Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

160°F

Maximum Operating Pressure

7.2 bar

COO (Country of Origin):
US
The Colder Products coupling provides a high-efficiency solution designed for superior flow capability. Its Durable construction makes it suitable for various demanding environments, ensuring a reliable connection in fluid transfer applications.

Designed with a high efficiency valve for enhanced flow in a Compact size

Composed of chemically resistant polypropylene for durability in harsh conditions

Employs a plastic thumb latch to reduce the number of moving parts, improving reliability

Offers a panel mount option to create tight Seals against tank walls and drums

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy