PREVOST Stainless Steel Quick Coupling, R 1/2 Male R Quick Coupling
- RS Stock No.:
- 850-998
- Mfr. Part No.:
- CSM 118153
- Brand:
- PREVOST
Subtotal (1 unit)*
£142.18
(exc. VAT)
£170.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.18 |
*price indicative
- RS Stock No.:
- 850-998
- Mfr. Part No.:
- CSM 118153
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Quick Coupling | |
| Thread Standard | R | |
| Thread Size | R 1/2 | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Quick Coupling | ||
Thread Standard R | ||
Thread Size R 1/2 | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Tapered male thread twin coupler designed for efficient fluid transfer, featuring a tapered male thread design for enhanced connectivity and reliability in various pneumatic applications.
Profile conforms to ISO 6150C standards
Operating pressure ranges from 2 to 16 bar
Flow rate reaches 4120 l/min at 6 bar
ID passage measures 11 mm for optimal performance
Temperature tolerance spans from -15 to 70 °C
Related links
- PREVOST Stainless Steel Quick Coupling, R 3/4 Male R Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 10mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 16mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
