PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling

Subtotal (1 unit)*

£142.34

(exc. VAT)

£170.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.34

*price indicative

RS Stock No.:
850-996
Mfr. Part No.:
CSM 118103
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Thread Standard

G

Product Type

Quick Coupling

Thread Size

G 1/2

Series

CSM 11

Sub Type

Quick Coupling

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 6150C

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Parallel female thread twin coupler offer robust and reliable solutions for fixed distribution in two directions, specifically designed for female cylindrical threaded connections, ensuring secure and efficient fluid transfer.

Thread size G1/2 for compatibility with various systems

Flow rate at 6 bar is 4120 l/min for optimal performance

Profile conforms to ISO 6150C standards for universal applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy