PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- RS Stock No.:
- 850-993
- Mfr. Part No.:
- CSM 111154
- Brand:
- PREVOST
Subtotal (1 unit)*
£65.38
(exc. VAT)
£78.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.38 |
*price indicative
- RS Stock No.:
- 850-993
- Mfr. Part No.:
- CSM 111154
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Quick Coupling | |
| Thread Standard | G | |
| Thread Size | G 3/4 | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Quick Coupling | ||
Thread Standard G | ||
Thread Size G 3/4 | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Parallel male thread coupling designed for reliable fluid transfer. This coupling is engineered to ensure secure connections under varying pressure conditions, making it Ideal for demanding applications.
Parallel male thread coupling for ease of installation
Profile compliant with ISO 6150C standards
Operates effectively between 2 and 16 bar pressure
Supports a flow rate of 4120 l/min at 6 bar
Temperature range from -15 to 70 °C for versatility
Related links
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 10mm Quick Coupling
