PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling

Subtotal (1 unit)*

£14.02

(exc. VAT)

£16.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.02

*price indicative

RS Stock No.:
850-983
Mfr. Part No.:
CRP 116153
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Thread Standard

G

Product Type

Adapter

Thread Size

G 1/2

Series

CRP 11

Sub Type

Quick Coupling

Material

Stainless Steel

Thread Gender

Male

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150C

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST adaptor designed for quick coupling applications, effectively connecting systems with a parallel male thread to ensure a secure and efficient fluid transfer.

Profile conforms to ISO 6150C standards for universal compatibility

Suitable for 11 mm ID passage to facilitate effective fluid flow

Constructed with Durable materials for longevity and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy